Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £15.92 | £15.15 |
50+ | £12.97 | £12.06 |
Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.
Colour | Translucent |
---|---|
Enclosure Height | 61mm |
Enclosure Length | 191mm |
Enclosure Width | 110mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP rating | IP54 |
Series | 1591 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In