The Hammond Diecast Enclosure (Thick Wall, 125 x 80 x 41mm) Natural 1550Z107 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 40mm |
Enclosure Length | 125mm |
Enclosure Width | 80mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4312
MPN: 1550Z108

Price per unit Ex VAT 1+ |
50+ |
---|
£14.57 £13.60 |
£11.55 £11.44 |
11 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 31-1067
MPN: 1590Z120

Price per unit Ex VAT 1+ |
50+ |
---|
£25.87 £24.43 |
£20.92 £19.76 |
1,473 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-1355
MPN: 1590WSFL

Price per unit Ex VAT 1+ |
50+ |
---|
£10.84 £6.87 |
£9.56 £6.83 |
40 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4701
MPN: 1590N1

37 in stock, despatched same dayFurther 332 despatched in 2 working days
To use this facility please Sign In.
Sign In