The Hammond Diecast Enclosure (Thick Wall, 125 x 80 x 59mm) Natural 1550Z108 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 58mm |
Enclosure Length | 125mm |
Enclosure Width | 80mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1067
MPN: 1590Z120

Price per unit Ex VAT 1+ |
50+ |
---|
£25.87 £24.43 |
£20.92 £19.76 |
1,473 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4310
MPN: 1550Z107

Price per unit Ex VAT 1+ |
50+ |
---|
£10.51 £9.23 |
£9.71 £6.91 |
11 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 31-1073
MPN: 1590Z135

56 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-7092
MPN: 1590WKKFL

17 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In