The Hammond Diecast Enclosure (Thick Wall, 222 x 146 x 55mm) Natural 1550Z124 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 55mm |
Enclosure Length | 222mm |
Enclosure Width | 146mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4395
MPN: 1550WG

2 in stock, despatched same dayFurther 34 despatched in 2 working days
Order Code: 30-4371
MPN: 1550G

20 in stock, despatched same dayFurther 674 despatched in 2 working days
Order Code: 30-4334
MPN: 1550Z220

Price per unit Ex VAT 1+ |
50+ |
---|
£30.13 £27.66 |
£24.63 £22.38 |
31 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4397
MPN: 1550WH

117 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In