The Hammond Diecast Enclosure (Thick Wall, 121 x 121 x 102mm) Natural 1550Z137 is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.
- Natural or black powder-coated finished aluminium enclosures with stainless steel lid screws
- One piece O ring lid gasket
- No internal ribs for easy installation of connectors without interference or additional milling
- Designed to meet IP66
- Hammond series 1550Z

Colour | Silver |
Enclosure Height | 100.5mm |
Enclosure Length | 120.5mm |
Enclosure Width | 120.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP66 |
Series | 1550Z |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4772
MPN: 1590TF

29 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4810
MPN: 1590TFL

Price per unit Ex VAT 1+ |
50+ |
---|
£9.33 £9.05 |
£7.69 £7.61 |
62 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-5993
MPN: 1590WT

Price per unit Ex VAT 1+ |
50+ |
---|
£11.06 £8.32 |
£9.78 £8.27 |
38 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-6049
MPN: 1590WTF

Price per unit Ex VAT 1+ |
50+ |
---|
£20.94 £20.33 |
£17.53 £17.01 |
8 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In