The Hammond IP54 Diecast Aluminium Enclosure Black 1550DBK (115 x 64 x 55mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Standard version supplied without gasket
- Standard Enclosure designed to meet IP54
- Watertight version supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 55mm |
Enclosure Length | 115mm |
Enclosure Width | 64mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4390
MPN: 1550WDBK

Price per unit Ex VAT 1+ |
50+ |
---|
£12.00 £11.40 |
£9.33 £8.87 |
21 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4365
MPN: 1550CBK

Price per unit Ex VAT 1+ |
50+ |
---|
£12.78 £11.63 |
£10.01 £9.33 |
44 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4364
MPN: 1550BBK

9 in stock, despatched same dayFurther 91 despatched in 2 working days
Order Code: 30-4389
MPN: 1550WCBK

Price per unit Ex VAT 1+ |
50+ |
---|
£13.59 £12.73 |
£10.57 £9.86 |
30 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In