The Hammond IP54 Diecast Aluminium Enclosure Natural 1550F (171 x 121 x 105mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for a use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Supplied without gasket
- Standard Enclosure designed to meet IP54
- Supplied in a natural or powder-coated black finish

Colour | Silver |
Enclosure Height | 105mm |
Enclosure Length | 171mm |
Enclosure Width | 121mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4393
MPN: 1550WF

9 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4367
MPN: 1550E

Price per unit Ex VAT 1+ |
50+ |
---|
£14.38 £13.31 |
£11.72 £11.12 |
3 in stock, despatched same dayFurther 182 despatched in 2 working days
Order Code: 30-4391
MPN: 1550WE

Price per unit Ex VAT 1+ |
50+ |
---|
£13.85 £13.18 |
£11.19 £11.09 |
309 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
Order Code: 30-4326
MPN: 1550Z120

Price per unit Ex VAT 1+ |
50+ |
---|
£22.76 £22.24 |
£18.41 £17.99 |
1 in stock, despatched in 2 working daysBack-order availability date - 30/04/2025
To use this facility please Sign In.
Sign In