The Hammond IP54 Diecast Aluminium Enclosure Black 1550QBK (60 x 55 x 30mm) is from a wide range of die-cast aluminium enclosures in industry standard sizes that will provide mechanical protection making them suitable for use in a wide variety of applications. The range is available with a natural or powder-coated black finish.
The thin wall aluminium enclosures have high impact strength and are easily drilled and punched to accept cables, switches and indicators as required.
- Rugged, die cast aluminium (tough, yet easy to machine) electronic instrument enclosure
- Standard version supplied without gasket
- Standard Enclosure designed to meet IP54
- Watertight version supplied with gasket to meet IP66
- Supplied in a natural or powder-coated black finish

Colour | Black |
Enclosure Height | 30mm |
Enclosure Length | 60mm |
Enclosure Width | 55mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1550 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4410
MPN: 1550WQBK

Price per unit Ex VAT 1+ |
50+ |
---|
£8.90 £8.70 |
£6.91 £6.74 |
49 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4385
MPN: 1550PBK

Price per unit Ex VAT 1+ |
50+ |
---|
£9.51 £9.22 |
£7.39 £7.16 |
90 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4364
MPN: 1550BBK

9 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 30-4363
MPN: 1550ABK

Price per unit Ex VAT 1+ |
50+ |
---|
£8.87 £8.52 |
£6.91 £6.64 |
60 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In