Site: Industry
Currency: GBP    
Hammond 1551STBU Miniature Plastic Enclosure 50 x 50 x 15 Transparent Blue

Hammond 1551STBU Miniature Plastic Enclosure 50 x 50 x 15 Transparent Blue

Hammond
Standard range
Order Code:

30-4533

Brand: Hammond MPN: 1551STBU GTIN-14: 00623980035253
Qty Unit Price (Ex VAT)
1+ £2.05
50+ £1.47
Price per unit Ex VAT
68 in Stock, despatched in 2 daysBack-order availability date - 10/04/2025

A range of miniature translucent blue enclosures that are constructed from moulded ABS and are available in various sizes. Their lap joint construction and self-tapping screw lid means these enclosures are ideal for use as potting boxes and mounting small printed circuit boards. Dimensions 50 x 50 x 15.



Hammond enclosure modification


Colour Translucent blue
Enclosure Height 15mm
Enclosure Length 50mm
Enclosure Width 50mm
External Features Translucent blue
Protection Rating IP54
Internal Features Self tapping screw lid
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C