Easter opening times here
Hylec DED005 ABS Enclosure with Blank Door 30 x 40 x 22cm

Hylec DED005 ABS Enclosure with Blank Door 30 x 40 x 22cm

Hylec
Standard range
Order Code:

30-5023

Brand: Hylec MPN: DED005
Qty Was Unit Price (Ex VAT)
1+ £59.65   £57.91
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 30 x 40 x 22cm door enclosure that is manufactured from ABS to IP65. Supplied with a blank, lockable door this enclosure is ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.

Enclosure modification


Colour Grey
Enclosure Height 400mm
Enclosure Length 300mm
Enclosure Width 220mm
External Features Locking door
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP rating IP65
Series DE
Type Heavy duty enclosure

Order Code: 30-5022

MPN: DED004

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£56.50
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5029

MPN: DED015

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+
£68.84
£66.83
£66.84
£64.89
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5028

MPN: DED014

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£65.53
£63.62
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 30-5024

MPN: DED006

Hylec PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£40.64
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C