Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.81 |
50+ | £7.13 |
Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.
Colour | Blue |
---|---|
Enclosure Height | 44mm |
Enclosure Length | 110mm |
Enclosure Width | 82mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP rating | IP54 |
Series | 1591 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In