Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £8.04 | £7.53 |
50+ | £6.34 | £5.86 |
Black moulded plastic electronic instrument enclosure from the Hammond 1591 Series with flanged base, ideally suited for mounting printed circuit boards.
Colour | Black |
---|---|
Enclosure Height | 44mm |
Enclosure Length | 110mm |
Enclosure Width | 82mm |
External Features | Flanged base |
Protection Rating | IP54 |
Internal Features | PCB mounting |
Material | ABS |
To use this facility please Sign In.
Sign In