Hammond 1591XXEGY FRABS Enclosure 193 x 113 x 61mm Grey

Hammond 1591XXEGY FRABS Enclosure 193 x 113 x 61mm Grey

Hammond
Standard range
Order Code:

30-6304

Brand: Hammond MPN: 1591XXEGY GTIN-14: 00623980582573
Qty Was Unit Price (Ex VAT)
1+ £10.91   £10.66
50+ £8.55   £8.35
Price per unit Ex VAT
10 in stock, despatched in 2 working daysBack-order availability date - 29/04/2025

Multipurpose flame resistant grey plastic enclosure, 193mm length, 113mm width, 62mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXEGY

Hammond enclosure modification


Colour Grey
Enclosure Height 58mm
Enclosure Length 193mm
Enclosure Width 113mm
External Features Flame resistant
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C