Hammond 1591XXSBK FRABS Enclosure 110 x 82 x 43mm Black

Hammond 1591XXSBK FRABS Enclosure 110 x 82 x 43mm Black

Hammond
Standard range
Order Code:

30-6312

Brand: Hammond MPN: 1591XXSBK GTIN-14: 00623980035406
Qty Was Unit Price (Ex VAT)
1+ £4.73   £4.59
50+ £4.36   £4.23
Price per unit Ex VAT
59 in stock, despatched in 2 working daysBack-order availability date - 17/04/2025

Multipurpose flame resistant black plastic enclosure, 110mm length, 82mm width, 44mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXSBK

Hammond enclosure modification


Colour Black
Enclosure Height 40mm
Enclosure Length 110mm
Enclosure Width 82mm
External Features Flame resistant
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C