Hammond 1594ESBK Heavy Duty GPABS Enclosure 167 x 107 x 65mm Black

Hammond 1594ESBK Heavy Duty GPABS Enclosure 167 x 107 x 65mm Black

Hammond
Standard range
Order Code:

30-6373

Brand: Hammond MPN: 1594ESBK GTIN-14: 00623980133171
Qty Was Unit Price (Ex VAT)
1+ £8.52   £7.42
50+ £6.77   £6.57
Price per unit Ex VAT
27 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Heavy duty black ABS enclosure from the Hammond 1594 S Series, 167 x 107 x 65mm, moulded from economical plastic and suitable for a wide range of applications.


  • Moulded from easy to machine ABS plastic
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with four 1in (25.4 mm) self tapping screws
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP54
  • Hammond part 1594ESBK

Hammond enclosure modification


Colour Black
Enclosure Height 65mm
Enclosure Length 167mm
Enclosure Width 107mm
External Features N/A
Internal Features N/A
Material ABS
Finish Matt
Flame Resistance N/A
IP rating IP54
Series 1594
Type Heavy duty enclosure

Order Code: 30-6383

MPN: 1594EWBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£13.35 £11.48
65 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-6371

MPN: 1594DSBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£5.87
£3.90
£4.88
£3.88
2 in stock, despatched same dayFurther 511 despatched in 2 working days

Order Code: 30-6369

MPN: 1594CSBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£5.27
£3.87
£4.40
£3.85
7 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-6365

MPN: 1594ASBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£4.61
£4.21
£4.26
£4.13
6 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

To use this facility please Sign In.

Sign In

Reviews

gook looking and very heavy duty

Reviewed by: Andrew Rushton - Tuesday, May 8, 2018
I use a lot of these boxes in various sizes. The thick wall thickness allows me to confidently tighten fittings without fear of breaking the box.I have a reputation for high quality and these boxes are a big part of this.

Tough Box

Reviewed by: Mr Graham Holloway - Thursday, July 23, 2015
Structurally strong, but quite easy to machine. Textured finish is not that great.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C