Hammond Heavy Duty General Purpose ABS Enclosures

Hammond Heavy Duty General Purpose ABS Enclosures

Hammond Brand: Hammond

Click here to request a Hammond modification

This range of heavy duty enclosures from the Hammond 1594 S Series are moulded from economical plastic and are suitable for a wide range of applications. They are available in five different sizes with a choice of black or grey colour.

  • Moulded from easy to machine ABS plastic
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with four 1in (25.4 mm) self tapping screws
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP54
Size (mm)ColourMftrs partOrder Code
56 x 56 x 40Black1594ASBK30-6365
56 x 56 x 40Grey1594ASGY30-6366
81 x 56 x 40Black1594BSBK30-6367
81 x 56 x 40Grey1594BSGY30-6368
105 x 66 x 45Black1594CSBK30-6369
105 x 66 x 45Grey1594CSGY30-6370
131 x 66 x 55Black1594DSBK30-6371
131 x 66 x 55Grey1594DSGY30-6372
167 x 107 x 65Black1594ESBK30-6373
167 x 107 x 65Grey1594ESGY30-6374


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C