Hammond 1594CSBK Heavy Duty GPABS Enclosure 105 x 66 x 45mm Black

Hammond 1594CSBK Heavy Duty GPABS Enclosure 105 x 66 x 45mm Black

Hammond
Standard range
Order Code:

30-6369

Brand: Hammond MPN: 1594CSBK GTIN-14: 00623980545387
Qty Was Unit Price (Ex VAT)
1+ £5.27   £3.87
50+ £4.40   £3.85
Price per unit Ex VAT
7 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Heavy duty black ABS enclosure from the Hammond 1594 S Series, 105 x 66 x 45mm, moulded from economical plastic and suitable for a wide range of applications.


  • Moulded from easy to machine ABS plastic
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with four 1in (25.4 mm) self tapping screws
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP54
  • Hammond part 1594CSBK

Hammond enclosure modification


Colour Black
Enclosure Height 45mm
Enclosure Length 105mm
Enclosure Width 66mm
External Features N/A
Internal Features N/A
Material ABS
Finish Matt
Flame Resistance N/A
IP rating IP54
Series 1594
Type Heavy duty enclosure

Order Code: 30-6379

MPN: 1594CWBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£8.49 £7.59
193 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-2228

MPN: 1594CBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£6.28 £5.81
278 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-2230

MPN: 1594DBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£7.49
£6.68
£5.99
£5.81
227 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-6381

MPN: 1594DWBK

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£9.69 £8.61
431 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C