Hammond 1594DSGY Heavy Duty GPABS Enclosure 131 x 66 x 55mm Grey

Hammond 1594DSGY Heavy Duty GPABS Enclosure 131 x 66 x 55mm Grey

Hammond
Standard range
Order Code:

30-6372

Brand: Hammond MPN: 1594DSGY GTIN-14: 00623980545356
Qty Unit Price (Ex VAT)
1+ £5.87
50+ £4.88
Price per unit Ex VAT
Out of stockBack-order availability date - 04/06/2025


Heavy duty grey ABS enclosure from the Hammond 1594 S Series, 131 x 66 x 55mm, moulded from economical plastic and suitable for a wide range of applications.


  • Moulded from easy to machine ABS plastic
  • Heavy duty, thick wall design with an average wall thickness of 3.3 mm
  • Lid secured with four 1in (25.4 mm) self tapping screws
  • Smooth internal walls for ease of component installation
  • Matt textured finish
  • Designed to meet IP54
  • Hammond part 1594DSGYK

Hammond enclosure modification


Colour Grey
Enclosure Height 55mm
Enclosure Length 131mm
Enclosure Width 66mm
External Features N/A
Internal Features N/A
Material ABS
Finish Matt
Flame Resistance N/A
IP rating IP54
Series 1594
Type Heavy duty enclosure

Order Code: 30-6382

MPN: 1594DWGY

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£9.82 £9.06
2 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-2240

MPN: 1594DGY

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£7.25 £5.99
30 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-6370

MPN: 1594CSGY

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£5.27 £4.40
10 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

Order Code: 30-6380

MPN: 1594CWGY

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£8.49 £7.74
45 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C