Heavy duty grey ABS enclosure from the Hammond 1594 S Series, 167 x 107 x 65mm, moulded from economical plastic and suitable for a wide range of applications.
- Moulded from easy to machine ABS plastic
- Heavy duty, thick wall design with an average wall thickness of 3.3 mm
- Lid secured with four 1in (25.4 mm) self tapping screws
- Smooth internal walls for ease of component installation
- Matt textured finish
- Designed to meet IP54
- Hammond part 1594ESGY

Colour | Grey |
Enclosure Height | 65mm |
Enclosure Length | 167mm |
Enclosure Width | 107mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Matt |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1594 |
Type | Heavy duty enclosure |
---|
Order Code: 30-2242
MPN: 1594EGY

Price per unit Ex VAT 1+ |
50+ |
---|
£11.10 £7.10 |
£8.87 £7.06 |
782 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6370
MPN: 1594CSGY

10 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6366
MPN: 1594ASGY

Price per unit Ex VAT 1+ |
50+ |
---|
£4.69 £3.95 |
£3.91 £3.79 |
197 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6372
MPN: 1594DSGY

Out of stockBack-order availability date - 04/06/2025
To use this facility please Sign In.
Sign In