Heavy duty black ABS enclosure from the Hammond 1594 S Series, 56 x 56 x 40mm, moulded from economical plastic and suitable for a wide range of applications.
- Moulded from easy to machine ABS plastic
- Heavy duty, thick wall design with an average wall thickness of 3.3 mm
- Lid secured with four 1in (25.4 mm) self tapping screws
- Smooth internal walls for ease of component installation
- Matt textured finish
- Designed to meet IP54
- Hammond part 1594ASBK

Colour | Black |
Enclosure Height | 40mm |
Enclosure Length | 56mm |
Enclosure Width | 56mm |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | Matt |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1594 |
Type | Heavy duty enclosure |
---|
Order Code: 30-6375
MPN: 1594AWBK

Price per unit Ex VAT 1+ |
50+ |
---|
£8.47 £8.20 |
£6.96 £6.75 |
51 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6367
MPN: 1594BSBK

Price per unit Ex VAT 1+ |
50+ |
---|
£4.97 £3.91 |
£3.97 £3.85 |
1 in stock, despatched same day
Order Code: 30-2224
MPN: 1594ABK

Price per unit Ex VAT 1+ |
50+ |
---|
£5.49 £4.30 |
£4.40 £4.27 |
149 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6364
MPN: 1594BBK

Price per unit Ex VAT 1+ |
50+ |
---|
£5.90 £4.80 |
£4.71 £4.57 |
322 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
To use this facility please Sign In.
Sign In