SCI RN-114B Arrow Control Knob 37mm

SCI RN-114B Arrow Control Knob 37mm

SCI
Standard range
Order Code:

32-0120

Brand: SCI MPN: RN-114B
Qty Unit Price (Ex VAT)
5+ £1.68
25+ £1.38
100+ £1.00
500+ £0.827
Price per unit Ex VAT
Order in multiples of 1
1,974 in stock, despatched same dayAdditional 4,000 due on 10/12/2025

Matched 37mm diameter black phenolic resin control knob with spun aluminium skirt and inlay.


  • Supplied with arrow indication
  • Depth 15mm
  • Grub screw fixing for 6.35mm (0.25in) spindles
Type Control knob
Colour Aluminium, black
Diameter 37mm
Fixing Screw
Material Phenolic resin and aluminium
Shaft Diameter 6.35mm

Order Code: 32-0125

MPN: RN-114A

SCI
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.63 £1.07 £0.820 £0.792
2,826 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C