Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Crimp In-line Fuseholder

Standard range
Order Code:  

33-0195

 
Brand: TruConnect MPN: 972 EAN-13: 5053556006588
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £1.08   £0.972
100+ £0.739   £0.665
1000+ £0.540   £0.486

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1,500 due on 06/01/2025


Blue in-line fuseholder from TruConnect, which can be placed over the existing cable and then crimped. Automotive-style fuses can then be inserted.


  • 1 to 2mm² wire size
  • Brass contact material, tin contact plating
  • 3.68mm internal diameter
  • Suitable for insertion of additional cables
  • 600V voltage rating
  • 16 to 14 AWG
Colour Blue
Wire Gauge 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


details

Reviewed by: - 01 September 2011
Stamped with "20A". Takes automotive, not mini-auto fuses (I ordered both to be sure).


Trustpilot