Davico EBPO 48 F5 Blue 4.8x0.5mm Female Connector Pack of 100

Davico EBPO 48 F5 Blue 4.8x0.5mm Female Connector Pack of 100

Davico
Extended range
Order Code:

33-1052

Brand: Davico MPN: EBPO 48 F5
Qty Was Unit Price (Ex VAT)
1+ £2.11   £1.93
Price per unit Ex VAT
7 in stock, despatched same dayContact us for additional stock

Durable low-cost insulated push-on blue female connector from Davico, 4.8 x 0.5mm stud.


  • 0.25 to 1.65mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP02-4.8F5
Colour Blue
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Stud Size 4.8 x 0.5mm
Terminal Type Push-on Blade Receptacle
Termination Crimp
Thickness 0.5mm
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C