Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.26 |
10+ | £5.64 |
25+ | £5.13 |
Insulated single piece female connector, push-on type, electro tinned to protect from corrosion.
Colour | Blue |
---|---|
Insulated | Yes, Full |
Male / Female | Female |
Mounting Type | Wire Mount |
Overall Length | 20.5mm |
Stud Size | 4.8 x 0.8mm |
Terminal Type | Push-on Blade Receptacle |
Termination | Crimp |
Thickness | 0.8mm |
Wire Gauge | 1.04 to 2.63 mm² |
Wire Gauge (AWG) | 17 to 13AWG |
To use this facility please Sign In.
Sign In