Site: Industry
Currency: GBP    
Rapid Reducer 4mm to 2mm - Pack of 10

Rapid Reducer 4mm to 2mm - Pack of 10

Rapid
Standard range
Order Code:

37-0401

Brand: Rapid MPN: PEN 9996/10
Qty Unit Price (Ex VAT)
1+ £1.25
Price per unit Ex VAT
4 in stock, despatched same dayAdditional 14 due on 01/05/2025

Pack of 10 nylon 4mm to 2mm reducers, ideal for use with model motors, axles and wheels.


  • Inner diameter 2mm
  • Outer diameter 4mm
  • Flange diameter 8mm
Type Shaft reducer
Bore Diameter 4 to 2mm
Diameter 4mm
Number of Teeth N/A

Order Code: 37-1409

MPN: 919D14

MFA
Extended range
Price per unit Ex VAT
1+
£3.80
3 in stock, despatched same dayContact us for additional stock

Order Code: 52-2049

MPN: PEN 9996/25

Rapid
Standard range
Price per unit Ex VAT
1+
£2.68
42 in stock, despatched same dayAdditional quantity lead time 8 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C