TruOpto Red 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator

TruOpto Red 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator

TruOpto
Standard range
Order Code:

42-0152

Brand: TruOpto MPN: TruRED220
Qty Unit Price (Ex VAT)
1+ £1.17
25+ £1.06
100+ £0.881
500+ £0.682
Price per unit Ex VAT
3,815 in stock, despatched same dayAdditional quantity lead time 8 months

An attractive red coloured miniature panel-mounting, mains-powered neon indicator.


  • Colour: red
  • Built-in series 100kΩ resistor for 220V AC mains operation
  • Acrylic body
  • Overall length 42.5mm
  • Panel cut-out 10mm
  • 12mm diameter
  • Supplied complete with spring washer and fixing nut
  • TruOpto type TruRED220
Bezel Red
Colour Red
Current 1.2mA
Intensity N/A
Size 12mm
View Angle N/A
Voltage 220V

Order Code: 42-0150

MPN: RED

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 500+ 1000+
£1.55 £0.745 £0.564
2,516 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Neat Panel Indicator

Reviewed by: Mr Michael Cullen - Thursday, June 15, 2017
Well made neat easy to mount (10mm hole) panel neon indicator with easy to solder terminals. Ideal where indication of ac mains is required. Have used these on 4 bespoke built mains powered power supply units.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C