Easter opening times here
TruOpto RED 220V Panel Neon Indicator

TruOpto RED 220V Panel Neon Indicator

TruOpto
Standard range
Order Code:

42-0150

Brand: TruOpto MPN: RED
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.55
500+ £0.745
1000+ £0.564
Price per unit Ex VAT
2,516 in stock, despatched same dayAdditional quantity lead time 8 months

Attractive red miniature panel mounting mains powered neon indicator, incorporating an integral series resistor for direct operation from the mains voltage. Strike voltage 95V.
Bezel N/A
Colour Red
Current N/A
Intensity N/A
Size 10mm
View Angle N/A
Voltage 240V

Order Code: 42-0010

MPN: 420010

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+ 500+ 1000+
£1.37 £1.06 £0.892 £0.765 £0.654 £0.582
7,892 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 42-0152

MPN: TruRED220

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.17 £1.06 £0.881 £0.682
3,821 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, January 9, 2013 | Question by: Rapid Customer | Product code: 42-0150
Q. you have these Panel Neon Indicators marked up as 240 Volts But they have 220 Volts marked on them which is 20volts lower than standard mains in the uk will they work in the range of 220 - 250 Volts for use in the uk
A. Hi Colin. Thank you for your question. Yes these will work in that range of 220-250v. 220v would be the nominal voltage and they will work up to 250v max.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C