TruOpto Green 12mm Diameter 10mm Panel Cut Out 220V Panel Neon Indicator

Standard range
Order Code:

42-0154

Brand: TruOpto MPN: TruGREEN220
Qty Unit Price (Ex VAT)
1+ £1.17
25+ £1.06
100+ £0.881
500+ £0.682
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,203 in stock, despatched same dayAdditional quantity lead time 8 months

An attractive green coloured miniature, panel-mounting, mains-powered neon indicator.


  • Colour: green
  • Built-in series 100kΩ resistor for 220V AC mains operation
  • Acrylic body
  • Overall length 42.5mm
  • Panel cut-out 10mm
  • 12mm diameter
  • Supplied complete with spring washer and fixing nut
  • TruOpto type TruGREEN220
Bezel Green
Colour Green
Current 1.2mA
Intensity N/A
Size 12mm
View Angle N/A
Voltage 220V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot