Easter opening times here
TruConnect USB2 Cable A Male to A Female 0.5m Black

TruConnect USB2 Cable A Male to A Female 0.5m Black

TruConnect
Order Code:

45-4007

Brand: TruConnect MPN: CDL-020 EAN-13: 5055781209451

Discontinued


A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • USB2 A male to USB2 A female cable
  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Length: 0.5m
Type USB extension cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 3.0 A female
Length 0.5m

Order Code: 45-4008

MPN: 45-4008

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£5.92 £5.26
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C