Easter opening times here
TruConnect USB2 Cable A Male to Mini B Male 2m

TruConnect USB2 Cable A Male to Mini B Male 2m

TruConnect
Standard range
Order Code:

45-4012

Brand: TruConnect MPN: 45-4012 EAN-13: 5055781222856
Qty Unit Price (Ex VAT)
1+ £3.16
10+ £2.82
Price per unit Ex VAT
256 in stock, despatched same dayAdditional quantity lead time 3 weeks

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 2m USB male to Mini-B USB male cable
Type USB 2.0 cable
Colour Beige
Connector A USB 2.0 A male
Connector B USB 2.0 mini B male
Length 2m

To use this facility please Sign In.

Sign In

Reviews

Great value, great quality

Reviewed by: Steve Lycett - Friday, March 28, 2014
These leads are affordable and reliable, we have had no problems in the 6 months we have been using them.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C