Easter opening times here
TruConnect USB2 Cable A Male to A Male 2m

TruConnect USB2 Cable A Male to A Male 2m

TruConnect
Standard range
Order Code:

45-4016

Brand: TruConnect MPN: 45-4016 EAN-13: 5055781222696
Qty Unit Price (Ex VAT)
1+ £3.90
10+ £3.44
Price per unit Ex VAT
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • Data transfer rate of 480Mb/s
  • Backwards compatible with USB 1.1 devices
  • Cables with LEDs can be used to check connections
  • Supplied as 2m USB male to USB male cable
Type USB 2.0 cable
Colour Beige
Connector A USB 2.0 A male
Connector B USB 2.0 A male
Length 2m

Order Code: 45-4017

MPN: 454017

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£3.15 £2.82
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 45-4018

MPN: 45-4018

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£9.30 £8.31
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C