Easter opening times here
TruConnect USB2 USB2 Cable A Male to A Male 2m Black

TruConnect USB2 USB2 Cable A Male to A Male 2m Black

TruConnect
Standard range
Order Code:

45-4017

Brand: TruConnect MPN: 454017 EAN-13: 5055781222702
Qty Unit Price (Ex VAT)
1+ £3.15
10+ £2.82
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

A USB 2.0 lead for connecting peripheral devices such as printers to a PC or other device.


  • USB A male to USB A male
  • Length: 2m
  • Colour: black
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 A male
Length 2m

Order Code: 45-4016

MPN: 45-4016

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£3.90 £3.44
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 45-4018

MPN: 45-4018

TruConnect
Standard range
Price per unit Ex VAT
1+ 10+
£9.30 £8.31
6 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C