Site: Industry
Currency: GBP    
ON Semi 1N5344BRLG 8.2V 5W Zener Diode

ON Semi 1N5344BRLG 8.2V 5W Zener Diode

On Semiconductor
Order Code:

47-2298

Brand: On Semiconductor MPN: 1N5344BRLG

Discontinued


An 8.2V Zener diode manufactured by ON Semiconductor with tight limits and better operating characteristics reflecting the superior capabilities of silicon-oxide passivated junctions. Transfer-moulded plastic package offers protection in most environmental conditions.


  • 8.2V Zener voltage
  • 150mA Zener current
  • 5W power
  • 017AA case
  • 5% tolerance
  • -65°C to +200°C operating temperature
Max. Junction Temperature 200°C
Package Axial
Power Dissipation 5W
Zener Voltage 8.2V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

Questions

*Question functionality currently disabled
Wednesday, February 3, 2016 | Question by: Rapid Customer | Product code: 47-2298
Q. Hi, I was wondering what is the diameter of this diode?
A. Hi Daniel, thank you for your question. The data sheet shows the diameter as 3.3-3.68mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C