Site: Industry
Currency: GBP    
ON Semi 1N5346BRLG 9.1V 5W Zener Diode

ON Semi 1N5346BRLG 9.1V 5W Zener Diode

On Semiconductor
Standard range
Order Code:

47-2300

Brand: On Semiconductor MPN: 1N5346BRLG
  • Quickly find another product in this range by Zener Voltage:

    6.2V 6.8V 9.1V 12V
Qty Was Unit Price (Ex VAT)
50+ £0.262   £0.245
100+ £0.260   £0.243
Price per unit Ex VAT
Order in multiples of 50
5,923 in Stock, despatched in 4 days

A 9.1V Zener diode manufactured by ON Semiconductor with tight limits and better operating characteristics reflecting the superior capabilities of silicon-oxide passivated junctions. Transfer-moulded plastic package offers protection in most environmental conditions.


  • 9.1V Zener voltage
  • 150mA Zener current
  • 5W power
  • 017AA case
  • 5% tolerance
  • -65°C to +200°C operating temperature
Max. Junction Temperature 200°C
Package Axial
Power Dissipation 5W
Zener Voltage 9.1V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C