Site: Industry
Currency: GBP    
ON Semi 1N5347BRLG 10V 5W Zener Diode

ON Semi 1N5347BRLG 10V 5W Zener Diode

On Semiconductor
Order Code:

47-2302

Brand: On Semiconductor MPN: 1N5347BRLG

Discontinued


A 10V Zener diode manufactured by ON Semiconductor with tight limits and better operating characteristics reflecting the superior capabilities of silicon-oxide passivated junctions. Transfer-moulded plastic package offers protection in most environmental conditions.


  • 10V Zener voltage
  • 125mA Zener current
  • 5W power
  • 017AA case
  • 5% tolerance
  • -65°C to +200°C operating temperature
Max. Junction Temperature 200°C
Package Axial
Power Dissipation 5W
Zener Voltage 10V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C