Taiwan Semiconductor BZX55C3V3 500mW Zener Diode

Taiwan Semiconductor BZX55C3V3 500mW Zener Diode

Taiwan Semiconductor
Standard range
Order Code:

47-3004

Brand: Taiwan Semiconductor MPN: BZX55C3V3
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
25+ £0.165
100+ £0.086
1000+ £0.057
Price per unit Ex VAT
Order in multiples of 5
655 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 3.3V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 3.3V

Order Code: 47-3842

MPN: BZX55C3V3

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 1000+
£0.0188 £0.0149 £0.0110
17,920 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 10 due on 23/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C