Taiwan Semiconductor BZX55C3V6 3V6 500mW Zener Diode

Taiwan Semiconductor BZX55C3V6 3V6 500mW Zener Diode

Taiwan Semiconductor
Order Code:

47-3006

Brand: Taiwan Semiconductor MPN: BZX55C3V6

Discontinued


Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 3.6V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 3.6V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 10 due on 23/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C