Vishay BZX55C5V1/D7 5V1 500mW Zener Diode

Vishay BZX55C5V1/D7 5V1 500mW Zener Diode

Vishay
Standard range
Order Code:

47-3014

Brand: Vishay MPN: BZX55C5V1/D7
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
25+ £0.070
100+ £0.036
1000+ £0.0287
Price per unit Ex VAT
Order in multiples of 5
7,298 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 5.1V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 5.1V

Order Code: 47-3852

MPN: BZX55C5V1

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 1000+
£0.0176 £0.0144 £0.0103
5,190 in stock, despatched same dayAdditional 20,000 due on 29/07/2025

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C