Taiwan Semiconductor BZX55C6V2 R0G 6V2 500mW Zener Diode

Taiwan Semiconductor BZX55C6V2 R0G 6V2 500mW Zener Diode

Taiwan Semiconductor
Standard range
Order Code:

47-3018

Brand: Taiwan Semiconductor MPN: BZX55C6V2 R0G
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
25+ £0.147
100+ £0.034
1000+ £0.0230
Price per unit Ex VAT
Order in multiples of 5
7,835 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 6.2V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 6.2V

Order Code: 47-3856

MPN: BZX55C6V2

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 1000+
£0.0162 £0.0129 £0.0094
16,810 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C