Vishay BZX55C7V5 7.5V 500mW Zener Diode

Vishay BZX55C7V5 7.5V 500mW Zener Diode

Vishay
Standard range
Order Code:

47-3022

Brand: Vishay MPN: BZX55C7V5
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
25+ £0.157
100+ £0.103
1000+ £0.0278
Price per unit Ex VAT
Order in multiples of 5
302 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 7.5V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 7.5V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C