Vishay BZX55C8V2 8.2V 500mW Zener Diode

Vishay BZX55C8V2 8.2V 500mW Zener Diode

Vishay
Order Code:

47-3024

Brand: Vishay MPN: BZX55C8V2

Discontinued


Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 8.2V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 8.2V

Order Code: 47-3862

MPN: BZX55C8V2

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
50+ 100+ 1000+
£0.0197 £0.0150 £0.0109
19,570 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
7 in stock, despatched same dayAdditional quantity lead time 14 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C