Taiwan Semiconductor BZX55C13 13V 500mW Zener Diode

Taiwan Semiconductor BZX55C13 13V 500mW Zener Diode

Taiwan Semiconductor
Standard range
Order Code:

47-3034

Brand: Taiwan Semiconductor MPN: BZX55C13
  • Quickly find another product in this range by Zener Voltage:

Qty Was Unit Price (Ex VAT)
25+ £0.090   £0.071
100+ £0.036   £0.0286
1000+ £0.0267   £0.0212
Price per unit Ex VAT
Order in multiples of 5
531 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal Zener diode with a power dissipation of 500mW, ideal for voltage stabilisation.


  • Glass encapsulated
  • Zener voltage 13V
  • Zener current 5mA
  • Housed in a DO-35 package
  • BZX55C series
Max. Junction Temperature 175°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 13V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
7 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C