Site: Industry
Currency: GBP    
Vishay BZX85C12 12V 1.3W Zener Diode

Vishay BZX85C12 12V 1.3W Zener Diode

Vishay
Standard range
Order Code:

47-3074

Brand: Vishay MPN: BZX85C12
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
20+ £0.480
Price per unit Ex VAT
Order in multiples of 5
6,065 in stock, despatched same dayAdditional quantity lead time 4 months

Zener diode from Vishay with a power dissipation of 1.3W, ideal for stabilising and clipping circuits with high power rating.


  • Zener voltage 12V
  • Zener current 88mA
  • Housed in a DO-41 package
  • Vishay BZX85C series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Max. Junction Temperature 175°C
Package DO-41
Power Dissipation 1.3W
Zener Voltage 12V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C