DC Components 1N4004A 1A 400V Rectifier Diode

DC Components 1N4004A 1A 400V Rectifier Diode

DC Components
Standard range
Order Code:

47-3426

Brand: DC Components MPN: 1N4004A CT
Qty Unit Price (Ex VAT)
20+ £0.042
100+ £0.0139
1000+ £0.0103
Price per unit Ex VAT
Order in multiples of 10
2,180 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature 1A 400V rectifier diode from the DC Components 1N4000A series in a moulded plastic A-405 case.


  • 1A maximum average forward current
  • Size 5mm x 2.5mmØ
  • 0.6mm lead diameter
  • Suitable for use in auto-insertion equipment
  • Supplied taped in small quantities
Average Rectified Output Current 1A
Case DO-41
Device 1N4004A
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Thermal Resistance 50°C/W

Order Code: 47-3136

MPN: 1N4004 CT

DC Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+ 5000+
£0.041 £0.0139 £0.0108 £0.0081
10,975 in stock, despatched same dayAdditional 45,000 due on 04/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C