Easter opening times here
DC Components BZX55C6V2 Zener Diode 0.5W DO35 6.2V

DC Components BZX55C6V2 Zener Diode 0.5W DO35 6.2V

DC Components
Standard range
Order Code:

47-3856

Brand: DC Components MPN: BZX55C6V2
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
50+ £0.0162
100+ £0.0129
1000+ £0.0094
Price per unit Ex VAT
Order in multiples of 10
16,810 in stock, despatched same dayAdditional quantity lead time 6 months

Competitively priced Zener diode, manufactured to industry standards, with a power dissipation of 500mW.


  • Glass encapsulated
  • Zener voltage 6.2V
  • Tolerance 5%
  • Zener current 5mA
  • Housed in a DO-35 package
  • Double slug type construction
  • Colour band denotes cathode
  • BZX55C series
Max. Junction Temperature 150°C
Package DO-35
Power Dissipation 500mW
Zener Voltage 6.2V

Order Code: 47-3018

MPN: BZX55C6V2 R0G

Taiwan Semiconductor PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+ 100+ 1000+
£0.147 £0.034 £0.0230
7,835 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
10 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C