Kabeltronik 096062009 UL-LiYCY 6 x AWG 20 Shielded 2464/1061

Image Representative of Range

Kabeltronik 096062009 UL-LiYCY 6 x AWG 20 Shielded 2464/1061

Kabeltronik
Standard range
Order Code:

49-0459

Brand: Kabeltronik MPN: 96062009 EAN-13: 2050001708960
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit Ex VAT
363 in stock, despatched in 4 working days

This UL-LiYCY cable is shielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants, air conditioning units and in steel production facilities. The tinned copper braid shield offers excellent protection against electrical interference.


  • AWG size: 6 x 24
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage: 300V
  • Testing voltage: 1500V
  • Conductor resistance: 32Ω/km
  • Capacity: approx. 160pF/m
  • Current capacity 5,0A at +25°C (if one core per cabel is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6.6mm
Colour Black
Conductor Cross-section 0.56mm²
Insulation material PVC
No. of Cores 6
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C