Kabeltronik 095042609 UL-LiYY 4 x AWG 26 Unshielded 2464/1061

Image Representative of Range

Kabeltronik 095042609 UL-LiYY 4 x AWG 26 Unshielded 2464/1061

Kabeltronik
Standard range
Order Code:

49-0476

Brand: Kabeltronik MPN: 95042609 EAN-13: 2050001709134
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit Ex VAT
Order in multiples of 1
123 in stock, despatched in 4 working days

This UL-LiYY cable is unshielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants and other production facilities.


  • AWG size: 4 x 26
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage 300V Testing voltage: 1500V
  • Conductor resistance: 130Ω/km
  • Capacity: approx. 120pF/m
  • Current capacity 1,5A at + 25°C (if one core per cable is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: No
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 4.1mm
Colour Black
Conductor Cross-section 0.14mm²
Insulation material PVC
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C