Kabeltronik UL-LiYY Unshielded, Style 2464/1061

Kabeltronik UL-LiYY Unshielded, Style 2464/1061

Kabeltronik Brand: Kabeltronik

This wide range of LiYY cable is UL approved, unshielded, PVC covered, and ideal for data transmission. It can be used in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants and other production facilities.

  • Conductor: Tinned stranded copper wire
  • Core insulation: Semi-Rigid-PVC
  • Colour sequence: International colour code
  • Twisting: cores in layers
  • Jacket: Special PVC, black sim. RAL 9005 flame retardant acc. to UL-VW-1
  • Sold per metre: Yes
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Order codeMftrs Part No.
49-046509510200910 x AWG 20
49-046609510240910 x AWG 24
49-04680950220092 x AWG 20
49-04690950224092 x AWG 24
49-04700950226092 x AWG 26
49-04710950320093 x AWG 20
49-04720950324093 x AWG 24
49-04730950326093 x AWG 26
49-04740950420094 x AWG 20
49-04750950424094 x AWG 24
49-04760950426094 x AWG 26
49-04770950620096 x AWG 20
49-04780950624096 x AWG 24
49-04790950626096 x AWG 26
49-04800950820098 x AWG 20
49-04810950824098 x AWG 24
49-04820950826098 x AWG 26


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C