Site: Industry
Currency: GBP    
PB Fastener 120040 Screw Fastening Foot 30mm - Black NR 60

Image Representative of Range

PB Fastener 120040 Screw Fastening Foot 30mm - Black NR 60

PB Fastener
Standard range
Order Code:

49-0732

Brand: PB Fastener MPN: 120040 EAN-13: 2050000161926
Qty Unit Price (Ex VAT)
1+ £1.31
Price per unit Ex VAT
442 in Stock, despatched in 4 days

This Black Screw Fastening Foot 30mm NR 60 from PB Fastener & Components has been designed to add stability to a number of devices/cases such as enclosures or free-standing electrical equipment. Manufactured with two folding feet and two fixed parking feet which allow the devices/cases to be positioned at an angle.


  • Black colour
  • NR 60 material
  • 30mm base
  • Height 10mm
  • Manufacturer's part 120040

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 18, 2016 | Question by: Rapid Customer | Product code: 49-0732
Q. what size bolt will fit through the centre hole?
A. Hi Alasdair, thank you for your question. This has a 4mm fixing hole.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C