Site: Industry
Currency: GBP    
PB Fastener S57040X35 Zinc Plated Steel F/F Spacers M4 x 35mm Pack Of 10

PB Fastener S57040X35 Zinc Plated Steel F/F Spacers M4 x 35mm Pack Of 10

PB Fastener
Standard range
Order Code:

49-0945

Brand: PB Fastener MPN: S57040X35 EAN-13: 4016138282283
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £4.03
10+ £3.64
Price per unit Ex VAT
27 in Stock, despatched in 4 days

These Zinc Plated Steel F/F Spacers M4 x 35mm from PB Fastener & Components are 35mm long, hexagonal, M4 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M4 thread size
  • M4 x 9mm internal thread
  • Pack of 10
  • Manufacturer's part S57040X35
Type Hexagonal threaded: F-F
Body Length 35mm
External Width 7mm
Material Zinc plated steel
Thread Size M4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C